- Home ›
- All Products›
- 218-502
WAGO
218-502
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218-502 RoHS compliant?
Yes, 218-502 is RoHS compliant.
What is the lead time for 218-502?
The standard lead time for 218-502 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.88
250
$1.84
500
$1.80
1,000
$1.77
2,500
$1.73
5,000
$1.70
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing