- Home ›
- All Products›
- 218-124
218-124
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 24-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 24-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$19.69
10
$19.30
25
$18.91
50
$18.53
100
$18.16
250
$17.80
500 +
$17.44
Click for Quote
Log in
to unlock special pricing