- Home ›
- All Products›
- 218-122
WAGO
218-122
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 22-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 22-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218-122 RoHS compliant?
Yes, 218-122 is RoHS compliant.
What is the lead time for 218-122?
The standard lead time for 218-122 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$18.27
25
$17.91
50
$17.55
100
$17.20
250
$16.86
500
$16.52
1,000 +
$16.19
Click for Quote
Log in
to unlock special pricing