- Home ›
- All Products›
- 218-121
218-121
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 21-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 21-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$17.45
25
$17.10
50
$16.76
100
$16.42
250
$16.09
500
$15.77
1,000 +
$15.46
Click for Quote
Log in
to unlock special pricing