- Home ›
- All Products›
- 218-120
WAGO
218-120
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 20-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 20-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218-120 RoHS compliant?
Yes, 218-120 is RoHS compliant.
What is the lead time for 218-120?
The standard lead time for 218-120 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$16.56
25
$16.23
50
$15.90
100
$15.58
250
$15.27
500
$14.97
1,000 +
$14.67
Click for Quote
Log in
to unlock special pricing