- Home ›
- All Products›
- 218-116
218-116
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 16-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 16-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.32
25
$13.05
50
$12.79
100
$12.54
250
$12.29
500
$12.04
1,000 +
$11.80
Click for Quote
Log in
to unlock special pricing