- Home ›
- All Products›
- 218-113
218-113
WAGO
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 13-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 13-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.89
25
$10.67
50
$10.45
100
$10.24
250
$10.04
500
$9.84
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing