- Home ›
- All Products›
- 218-111
WAGO
218-111
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 11-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 11-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 218111
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 218-111 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 218-111 RoHS compliant?
Yes, 218-111 is RoHS compliant.
What is the lead time for 218-111?
The standard lead time for 218-111 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.32
25
$9.12
50
$8.93
100
$8.75
250
$8.58
500
$8.41
1,000
$8.24
2,500 +
$8.08
Click for Quote
Log in
to unlock special pricing