- Home ›
- All Products›
- 218-102/000-604/997-403
218-102/000-604/997-403
WAGO
THR PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - in tape-and-reel packaging - 0 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - in tape-and-reel packaging - 0,50 mm² - black
Search Keywords: 218102000604997403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:218-102/000-604/997-403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.97
250
$2.91
500
$2.85
1,000
$2.80
2,500
$2.74
5,000
$2.69
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing