- Home ›
- All Products›
- 216-546
WAGO
216-546
Twin ferrule only for 811 series - Sleeve for 2 x 4 mm / AWG 12 - insulated - Nominal current 63 A - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twin ferrule only for 811 series - Sleeve for 2 x 4 mm / AWG 12 - insulated - Nominal current 63 A - gray
Search Keywords: 216546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 216-546 RoHS compliant?
Yes, 216-546 is RoHS compliant.
What is the lead time for 216-546?
The standard lead time for 216-546 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.387
500
$0.365
1,000
$0.357
2,500
$0.350
5,000
$0.343
7,500
$0.336
10,000
$0.330
15,000 +
$0.323
Click for Quote
Log in
to unlock special pricing