- Home ›
- All Products›
- 216-545
216-545
WAGO
Twin ferrule only for 811 series - Sleeve for 2 x 2.5 mm / AWG 14 - insulated - Nominal current 63 A - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twin ferrule only for 811 series - Sleeve for 2 x 2.5 mm / AWG 14 - insulated - Nominal current 63 A - blue
Search Keywords: 216545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.247
1,000
$0.225
2,500
$0.221
5,000
$0.216
7,500
$0.212
25,000
$0.208
50,000
$0.204
100,000 +
$0.200
Click for Quote
Log in
to unlock special pricing