- Home ›
- All Products›
- 216-142
216-142
WAGO
Ferrule - Sleeve for 0.75 mm² / 18 AWG - uninsulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to D ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - Sleeve for 0.75 mm² / 18 AWG - uninsulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 1/08.92
Search Keywords: 216142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:216-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0335
5,000
$0.0322
25,000
$0.0315
50,000
$0.0309
100,000
$0.0303
150,000
$0.0297
250,000
$0.0291
500,000 +
$0.0285
Click for Quote
Log in
to unlock special pricing