- Home ›
- All Products›
- 2160267
2160267
WAGO
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Accessories Notify Me
RoHS Compliant
Description
+
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Search Keywords: 2160267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2160267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.4041
500
$0.3283
1,000
$0.3233
2,500
$0.3014
5,000
$0.2845
7,500
$0.2655
10,000
$0.2615
15,000 +
$0.2476
Click for Quote
Log in
to unlock special pricing