- Home ›
- All Products›
- 211-925
211-925
WAGO
Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 6.0 € 10.0 mm - transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 6.0 € 10.0 mm - transparent
Search Keywords: 211925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:IT
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.262
1,000
$0.247
2,600
$0.242
5,000
$0.237
7,600
$0.232
25,000
$0.228
50,000
$0.223
100,000 +
$0.219
Click for Quote
Log in
to unlock special pricing