- Home ›
- All Products›
- 211-813
211-813
WAGO
Nozzles - Length: 12 mm - For the use of 211-811 - halogen-free - Cable outer diameter: 5.0 €11.0 mm - transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nozzles - Length: 12 mm - For the use of 211-811 - halogen-free - Cable outer diameter: 5.0 €11.0 mm - transparent
Search Keywords: 211813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:IT
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.311
1,000
$0.305
2,500
$0.299
5,000
$0.293
7,500
$0.287
25,000
$0.281
50,000 +
$0.276
Click for Quote
Log in
to unlock special pricing