- Home ›
- All Products›
- 2116-1201/605-038
WAGO
2116-1201/605-038
Three phase set - with orange end plate - with 2-Conductor, Rail-Mount Terminal Blocks - with a lever and operating slots - 16 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Three phase set - with orange end plate - with 2-Conductor, Rail-Mount Terminal Blocks - with a lever and operating slots - 16 mm² - Push-in CAGE CLAMP® - 16,00 mm² - gray/blue/green-yellow
Search Keywords: 21161201605038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2116-1201/605-038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2116-1201/605-038 RoHS compliant?
Yes, 2116-1201/605-038 is RoHS compliant.
What is the lead time for 2116-1201/605-038?
The standard lead time for 2116-1201/605-038 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$42.49
5
$41.64
10
$40.81
25
$39.99
50
$39.19
100
$38.41
250 +
$37.64
Click for Quote
Log in
to unlock special pricing