- Home ›
- All Products›
- 211-125
211-125
WAGO
Nozzles - Length: 23 mm - only for use with 211-110/-111/-120/-121 - halogen-free - Cable outer diameter: 5.5 € 10.0 mm - blac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nozzles - Length: 23 mm - only for use with 211-110/-111/-120/-121 - halogen-free - Cable outer diameter: 5.5 € 10.0 mm - black
Search Keywords: 211125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.520
500
$0.483
1,000
$0.473
3,000
$0.463
5,000
$0.454
8,000
$0.445
10,000
$0.436
15,000 +
$0.428
Click for Quote
Log in
to unlock special pricing