- Home ›
- All Products›
- 211-115
211-115
WAGO
Nozzles - Length: 12 mm - only for use with 211-110/-111/-120/-121 - halogen-free - Cable outer diameter: 5.5 € 10.0 mm - blac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nozzles - Length: 12 mm - only for use with 211-110/-111/-120/-121 - halogen-free - Cable outer diameter: 5.5 € 10.0 mm - black
Search Keywords: 211115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.404
500
$0.375
1,000
$0.368
3,000
$0.360
5,000
$0.353
8,000
$0.346
15,000
$0.339
25,000 +
$0.333
Click for Quote
Log in
to unlock special pricing