- Home ›
- All Products›
- 211-112
211-112
WAGO
Nozzles - Length: 12 mm - only for use with 211-110/-111/-120/-121 - halogen-free - Cable outer diameter: 1.6 € 3.2 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nozzles - Length: 12 mm - only for use with 211-110/-111/-120/-121 - halogen-free - Cable outer diameter: 1.6 € 3.2 mm - black
Search Keywords: 211112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:211-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$0.214
2,000
$0.204
4,000
$0.200
6,000
$0.196
10,000
$0.192
26,000
$0.188
50,000
$0.184
100,000 +
$0.181
Click for Quote
Log in
to unlock special pricing