- Home ›
- All Products›
- 2110-1307
2110-1307
WAGO
3-conductor ground terminal block - with lever and Push-in CAGE CLAMP® - 10 mm² - with test port - side and center marking - f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor ground terminal block - with lever and Push-in CAGE CLAMP® - 10 mm² - with test port - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 10,00 mm² - green-yellow
Search Keywords: 21101307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2110-1307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$20.67
10
$20.25
25
$19.85
50
$19.45
100
$19.06
250
$18.68
500 +
$18.31
Click for Quote
Log in
to unlock special pricing