- Home ›
- All Products›
- 2104-1301
2104-1301
WAGO
3-conductor through terminal block - with lever and Push-in CAGE CLAMP® - 4 mm² - with test port - side and center marking - f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - with lever and Push-in CAGE CLAMP® - 4 mm² - with test port - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 21041301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2104-1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$5.16
50
$4.79
100
$4.70
250
$4.60
500
$4.51
1,000
$4.42
2,500
$4.33
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing