- Home ›
- All Products›
- 2104-1207
2104-1207
WAGO
2-conductor ground terminal block - with lever and Push-in CAGE CLAMP® - 4 mm² - with test port - side and center marking - fo ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor ground terminal block - with lever and Push-in CAGE CLAMP® - 4 mm² - with test port - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 4,00 mm² - green-yellow
Search Keywords: 21041207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2104-1207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.60
25
$11.37
50
$11.14
100
$10.92
250
$10.70
500
$10.49
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing