- Home ›
- All Products›
- 210-333/800-002
WAGO
210-333/800-002
Marking strips - as a DIN A4 sheet - Marked - 1 - 10 (80x) - Strip width 6 mm - Strip length 182 mm - Horizontal marking - Sel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marking strips - as a DIN A4 sheet - Marked - 1 - 10 (80x) - Strip width 6 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white
Search Keywords: 210333800002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-333/800-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080888
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 210-333/800-002 RoHS compliant?
Yes, 210-333/800-002 is RoHS compliant.
What is the lead time for 210-333/800-002?
The standard lead time for 210-333/800-002 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$44.95
5
$44.05
10
$43.17
25
$42.30
50
$41.46
100
$40.63
250 +
$39.81
Click for Quote
Log in
to unlock special pricing