- Home ›
- All Products›
- 210-333/600-008
WAGO
210-333/600-008
Marking strips - as a DIN A4 sheet - Marked - 61 - 70 (80x) - Strip width 6 mm - Strip length 182 mm - Horizontal marking - Se ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marking strips - as a DIN A4 sheet - Marked - 61 - 70 (80x) - Strip width 6 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white
Search Keywords: 210333600008
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 210-333/600-008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39199080888 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 210-333/600-008 RoHS compliant?
Yes, 210-333/600-008 is RoHS compliant.
What is the lead time for 210-333/600-008?
The standard lead time for 210-333/600-008 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$44.95
5
$44.05
10
$43.17
25
$42.30
50
$41.46
100
$40.63
250 +
$39.81
Click for Quote
Log in
to unlock special pricing