- Home ›
- All Products›
- 210-332/400-202
WAGO
210-332/400-202
Marking strips - as a DIN A4 sheet - Marked - 1-16 (160x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal ma ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marking strips - as a DIN A4 sheet - Marked - 1-16 (160x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white
Search Keywords: 210332400202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 210-332/400-202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39199080888 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 210-332/400-202 RoHS compliant?
Yes, 210-332/400-202 is RoHS compliant.
What is the lead time for 210-332/400-202?
The standard lead time for 210-332/400-202 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$44.95
5
$44.05
10
$43.17
25
$42.30
50
$41.46
100
$40.63
250 +
$39.81
Click for Quote
Log in
to unlock special pricing