- Home ›
- All Products›
- 210-332/1110-086
WAGO
210-332/1110-086
Marking strips - as a DIN A4 sheet - Marked - U, V, W (400x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marking strips - as a DIN A4 sheet - Marked - U, V, W (400x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white
Search Keywords: 2103321110086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-332/1110-086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080888
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 210-332/1110-086 RoHS compliant?
Yes, 210-332/1110-086 is RoHS compliant.
What is the lead time for 210-332/1110-086?
The standard lead time for 210-332/1110-086 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$44.95
5
$44.05
10
$43.17
25
$42.30
50
$41.46
100
$40.63
250 +
$39.81
Click for Quote
Log in
to unlock special pricing