- Home ›
- All Products›
- 210-332
210-332
WAGO
Marking strips - as a DIN A4 sheet - Strip length 182 mm (80x) - Height of marker strip: 3 mm - Strip length 182 mm - plain - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking strips - as a DIN A4 sheet - Strip length 182 mm (80x) - Height of marker strip: 3 mm - Strip length 182 mm - plain - Self-adhesive - white
Search Keywords: 210332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$56.10
50
$35.57
75
$34.86
100 +
$34.16
Click for Quote
Log in
to unlock special pricing