- Home ›
- All Products›
- 210-331/250-202
210-331/250-202
WAGO
Marking strips - as a DIN A4 sheet - Marked - 1-16 (400x) - Height of marker strip: 2.3 mm/0.091 in - Strip length 182 mm - Ho ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking strips - as a DIN A4 sheet - Marked - 1-16 (400x) - Height of marker strip: 2.3 mm/0.091 in - Strip length 182 mm - Horizontal marking - Self-adhesive - white
Search Keywords: 210331250202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-331/250-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080888
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$44.95
5
$44.05
10
$43.17
25
$42.30
50
$41.46
100
$40.63
250 +
$39.81
Click for Quote
Log in
to unlock special pricing