- Home ›
- All Products›
- 210-297
210-297
WAGO
Step-down test plug - from 4mm socket to 2mm plug - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Step-down test plug - from 4mm socket to 2mm plug - red
Search Keywords: 210297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:210-297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.42
25
$16.09
50
$15.77
100
$15.45
250
$15.14
500
$14.84
1,000 +
$14.54
Click for Quote
Log in
to unlock special pricing