- Home ›
- All Products›
- 2102-5303
2102-5303
WAGO
3-conductor through terminal block - with lever and push-button - 2.5 mm² - with test port - suitable for Ex i applications - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - with lever and push-button - 2.5 mm² - with test port - suitable for Ex i applications - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - red
Search Keywords: 21025303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2102-5303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.14
250
$3.08
500
$3.02
1,000
$2.96
2,500
$2.90
5,000
$2.84
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing