- Home ›
- All Products›
- 2092-3174
Description
+
1-conductor THT female connector straight - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - 1.4 mm ˜ solder pin - 2,50 mm² - light gray
Search Keywords: 20923174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2092-3174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,691
Can Ship immediately
Minimum Order Quantity:
30
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
30
$3.85
50
$3.76
250
$3.69
500
$3.61
1,000
$3.54
2,500
$3.47
5,000
$3.40
7,500 +
$3.34
Click for Quote
Log in
to unlock special pricing