- Home ›
- All Products›
- 2091-1636/024-000
WAGO
2091-1636/024-000
Panel feedthrough male connector - clamping collar - 1.5 mm² - 6-pole - Pin spacing 3.5 mm - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel feedthrough male connector - clamping collar - 1.5 mm² - 6-pole - Pin spacing 3.5 mm - light gray
Search Keywords: 20911636024000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2091-1636/024-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2091-1636/024-000 RoHS compliant?
Yes, 2091-1636/024-000 is RoHS compliant.
What is the lead time for 2091-1636/024-000?
The standard lead time for 2091-1636/024-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$4.24
50
$4.15
100
$4.07
250
$3.99
500
$3.91
1,000
$3.83
2,500
$3.75
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing