- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2091-1112/002-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Gripping plate sliding connector release - 1,50 mm² - light gray
Search Keywords: 20911112002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2091-1112/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.53
25
$9.34
50
$9.16
100
$8.97
250
$8.79
500
$8.62
1,000 +
$8.45
Click for Quote
Log in
to unlock special pricing