- Home ›
- All Products›
- 2086-3204
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Search Keywords: 20863204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2086-3204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
Minimum Order Quantity:
72
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
72
$1.57
250
$1.54
500
$1.51
1,000
$1.48
2,500
$1.45
5,000
$1.42
7,500
$1.40
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing