- Home ›
- All Products›
- 2070-451/998-406
Description
+
Through-Board SMD PCB Terminal Block - 0.75 mm² - Pin spacing 6.5 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white
Search Keywords: 2070451998406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2070-451/998-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
954
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,466
Can Ship immediately
Minimum Order Quantity:
954
Order Increment:
954
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.4774
954
$0.4264
1,908
$0.4182
2,862
$0.4100
5,724
$0.4019
7,632
$0.3937
10,494
$0.3856
15,264 +
$0.3784
Click for Quote
Log in
to unlock special pricing