- Home ›
- All Products›
- 17820-326-H25
17820-326-H25
Volex Power Cords
Cable Assembly - AC Power - 3 Position - Female - C13 - 18AWG - 2m Length - Gray.
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Assembly - AC Power - 3 Position - Female - C13 - 18AWG - 2m Length - Gray.
Search Keywords: 17820326H25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17820-326-H25
-
Alias/AKA:17820-PEWTERGRY-H25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.33
50
$6.31
100
$6.04
250
$4.76
500
$3.96
1,000
$3.85
2,500 +
$3.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments