- Home ›
- All Products›
- 17746-BLK-B1
17746-BLK-B1
Volex Power Cords
18/3 SVTS 9ft 10in 5-15P C13 Right Angle Foil Shield
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
18/3 SVTS 9ft 10in 5-15P C13 Right Angle Foil Shield
Search Keywords: 17746BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17746-BLK-B1
-
Alias/AKA:17746-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
18
$22.09
35
$17.04
53
$15.75
70 +
$15.44
Click for Quote
Log in
to unlock special pricing