- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 17606-BLK-C3
Volex Power Cords
17606-BLK-C3
18/3 SJTS 6ft 7in 5-15P C13 Right Angle Foil Shield
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
18/3 SJTS 6ft 7in 5-15P C13 Right Angle Foil Shield
Search Keywords: 17606BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17606-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 17606-BLK-C3 discontinued?
Yes, 17606-BLK-C3 from Volex Power Cords is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 17606-BLK-C3 RoHS compliant?
Yes, 17606-BLK-C3 is RoHS compliant.
What is the lead time for 17606-BLK-C3?
The standard lead time for 17606-BLK-C3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Can Ship immediately