- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17506A-10-B1
17506A-10-B1
Volex Power Cords
Cable Assembly AC Power 1.829m NEMA 5-15P 3 POS M 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 1.829m NEMA 5-15P 3 POS M 18AWG
Search Keywords: 17506A10B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17506A-10-B1
-
Alias/AKA:17506A-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$5.77
50
$4.74
100
$4.55
300
$3.48
500
$2.77
1,000
$2.57
2,500
$2.35
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments