help desk software
Image is representational - see mfr. specs

Y145536K4500A0R

Vishay

High Precision Foil Wraparound Chip Resistor - 36.45 kOhms - ±0.05% Tolerance - 0.2 W - ±2ppm/°C Temperature Coefficient - 150 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Precision Foil Wraparound Chip Resistor - 36.45 kOhms - ±0.05% Tolerance - 0.2 W - ±2ppm/°C Temperature Coefficient - 1506 Package.
Search Keywords: Y145536K4500A0R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    Y145536K4500A0R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$31.88
11
$30.60
44
$29.38
120
$28.20
360 +
$27.07
Click for Quote
Log in to unlock special pricing