- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- VJ0805Y103KXBMT
Description
+
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 150 °C Plastic T/R
Search Keywords: VJ0805Y103KXBMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:VJ0805Y103KXBMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,840
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.220
50
$1.050
100
$0.625
500
$0.326
1,000 +
$0.103
Click for Quote
Log in
to unlock special pricing