help desk software
Image is representational - see mfr. specs

VDRS05C460BSE

Vishay

Metal Oxide Varistor - 460VAC / 615VDC Voltage Rating - 750V Varistor Voltage - 400 A Surge Current - Disc 7mm Package - Throu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - 460VAC / 615VDC Voltage Rating - 750V Varistor Voltage - 400 A Surge Current - Disc 7mm Package - Through Hole.
Search Keywords: VDRS05C460BSE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay
  • Part No:
    VDRS05C460BSE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 838
Can Ship immediately
Minimum Order:
250
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2734
1,300
$0.2621
5,200
$0.2519
13,400
$0.2417
41,700 +
$0.2326
Click for Quote
Log in to unlock special pricing