- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNR55E1003FS-HSD
Description
+
Metal Film Resistor - 100 kOhm ±1% - 0.125W - ±25ppm/°C - Axial - Through Hole
Search Keywords: RNR55E1003FSHSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:RNR55E1003FS-HSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.35 x 2.77 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$56.89
5
$28.73
10
$13.55
25
$11.87
50
$10.67
100 +
$9.72
Click for Quote
Log in
to unlock special pricing