- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNR55C1002BS-HSD
Description
+
Metal Film Resistor - 10 kOhm ±0.1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RNR55C1002BSHSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:RNR55C1002BS-HSD
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:10 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.35 x 2.77 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$26.89
3
$24.36
5
$19.89
10
$16.11
25
$6.98
50 +
$6.51
Click for Quote
Log in
to unlock special pricing