- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MKT1817510065-61
Description
+
Cap Film 1uF 63V PET 10% (7.5 X 5.5 X 11.5mm) Radial 5mm 100°C Bulk
Search Keywords: MKT181751006561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:MKT1817510065-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,062
Ships today, if you order in
9 Weeks
can ship
7/29/26