- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342K06B4B22R
M55342K06B4B22R
Vishay
Thin Film Chip Resistor - 4.22 kOhm ±0.1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Chip Resistor - 4.22 kOhm ±0.1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342
Search Keywords: M55342K06B4B22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:M55342K06B4B22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:4.22 KOhm
-
Power Rating:0.15 W
-
Tolerance:0.1 %
-
Case Size:0705
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$13.59
50
$4.12
100
$3.89
150 +
$3.59
Click for Quote
Log in
to unlock special pricing