- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- M55342K03B5B62R
M55342K03B5B62R
Vishay
Thin Film Chip Resistor - 5.62 kOhm ±0.1% - 0.2W - ±100ppm/°C - 1005 - Mil-PRF-55342
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Chip Resistor - 5.62 kOhm ±0.1% - 0.2W - ±100ppm/°C - 1005 - Mil-PRF-55342
Search Keywords: M55342K03B5B62R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:M55342K03B5B62R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:5.62 KOhm
-
Power Rating:0.2 (1/5) W
-
Tolerance:0.1 %
-
Case Size:1005
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$25.84
10
$14.33
25
$6.94
50
$6.48
100 +
$6.09
Click for Quote
Log in
to unlock special pricing