- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- A180J15C0GH5TAA
Description
+
Cap Ceramic 18pF 100V C0G 5% Axial 125°C T/R
Search Keywords: A180J15C0GH5TAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:A180J15C0GH5TAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:18 pF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,885
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.4550
100
$0.3460
500
$0.2050
1,000 +
$0.1609
Click for Quote
Log in
to unlock special pricing