- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 303134U-2K67-QBW
Description
+
Chip Resistor - Metal Foil - 2.67 kOhm - ±0.02% Tolerance - 22V - 100mW - ±0.2 ppm/°C Temperature Coefficient - 0805 Package.
Search Keywords: 303134U2K67QBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay
-
Part No:303134U-2K67-QBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$40.41
9
$38.80
35
$37.25
91
$35.76
290 +
$34.33
Click for Quote
Log in
to unlock special pricing