- Home ›
- All Products›
- VOR2142A8
VOR2142A8
Vishay Semiconductor
Relay SSR 2mA 1.5V DC-IN 0.14A 400V DC-OUT 8-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 2mA 1.5V DC-IN 0.14A 400V DC-OUT 8-Pin DIP Tube
Search Keywords: VOR2142A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:VOR2142A8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$5.15
65
$4.95
300
$4.75
700
$4.56
2,200 +
$4.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT